Add To Favorites
MAX9937AXK+T Current Sense Amplifier 1 Circuit SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
25 2.44640 $61.16
100 2.08420 $208.42
250 1.95700 $489.25
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9937AXK+TCT-ND
Copy   MAX9937AXK+TCT-ND
Quantity Available 2,800
Can ship immediately

Factory Stock ?: 222,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9937AXK+T

Copy   MAX9937AXK+T
Description IC OPAMP CURR SENS 350KHZ SC70-5
Copy   IC OPAMP CURR SENS 350KHZ SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SC-70-5

Copy   Current Sense Amplifier 1 Circuit  SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 350kHz
Current - Input Bias 2µA
Voltage - Input Offset 300µV
Current - Supply 20µA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX9937
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9937AXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9937AXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    222,500 - Factory Stock ?
  • Unit Price: $1.18750
  • Digi-Reel® ? : MAX9937AXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
    222,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:59:47 1/22/2019