Add To Favorites
MAX9934FART+T Current Sense Amplifier 1 Circuit 6-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.32100 $23.21
25 1.85640 $46.41
50 1.76360 $88.18
100 1.62440 $162.44
250 1.54080 $385.20
500 1.48512 $742.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9934FART+TCT-ND
Copy   MAX9934FART+TCT-ND
Quantity Available 3,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9934FART+T

Copy   MAX9934FART+T
Description IC OPAMP CURR SENSE 5KHZ 6UCSP
Copy   IC OPAMP CURR SENSE 5KHZ 6UCSP
Detailed Description

Current Sense Amplifier 1 Circuit 6-UCSP

Copy   Current Sense Amplifier 1 Circuit  6-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 5kHz
Current - Input Bias 35µA
Voltage - Input Offset 10µV
Current - Supply 120µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFBGA, CSPBGA
Supplier Device Package 6-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9934FART+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9934FART+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.14170
  • Digi-Reel® ? : MAX9934FART+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,688 - Immediate
  • Unit Price: Digi-Reel®

12:20:53 10/20/2018