Add To Favorites
MAX992ESA+ Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.13200 $21.32
25 2.01600 $50.40
100 1.74720 $174.72
300 1.65760 $497.28
500 1.53600 $768.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX992ESA+-ND
Copy   MAX992ESA+-ND
Quantity Available 591
Can ship immediately

Factory Stock ?: 9,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX992ESA+

Copy   MAX992ESA+
Description IC COMPARATOR R-R 8-SOIC
Copy   IC COMPARATOR R-R 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 8-SOIC

Copy   Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 96µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 210ns
Hysteresis ±2.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX992
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8370AREZ - Analog Devices Inc. | AD8370AREZ-ND DigiKey Electronics
  • AD8370AREZ
  • Analog Devices Inc.
  • IC OPAMP VGA 750MHZ 16TSSOP
  • Unit Price $10.42000
  • AD8370AREZ-ND
  • AD9215BRUZ-105 - Analog Devices Inc. | AD9215BRUZ-105-ND DigiKey Electronics
  • AD9215BRUZ-105
  • Analog Devices Inc.
  • IC ADC 10BIT 105MSPS 3V 28-TSSOP
  • Unit Price $16.42000
  • AD9215BRUZ-105-ND
  • 75869-105LF - Amphenol ICC (FCI) | 609-1777-ND DigiKey Electronics
  • 75869-105LF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 26POS 2.54MM
  • Unit Price $1.75000
  • 609-1777-ND
  • 3266W-1-102LF - Bourns Inc. | 3266W-102LF-ND DigiKey Electronics
  • 3266W-1-102LF
  • Bourns Inc.
  • TRIMMER 1K OHM 0.25W PC PIN TOP
  • Unit Price $4.16000
  • 3266W-102LF-ND
  • 3266W-1-202LF - Bourns Inc. | 3266W-202LF-ND DigiKey Electronics
  • 3266W-1-202LF
  • Bourns Inc.
  • TRIMMER 2K OHM 0.25W PC PIN TOP
  • Unit Price $4.16000
  • 3266W-202LF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX992ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.20000

10:00:13 1/21/2019