Add To Favorites
Product Overview
Digi-Key Part Number MAX9928FABT+TCT-ND
Quantity Available 1,433
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9928FABT+T

Description IC OPAMP CURR SENSE 150KHZ 6UCSP
Detailed Description

Current Sense Amplifier 1 Circuit 6-UCSP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 1.6µA
Voltage - Input Offset 600µV
Current - Supply 20µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFBGA, CSPBGA
Supplier Device Package 6-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9928FABT+TCT

10:20:30 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.16800 $21.68
25 1.73400 $43.35
50 1.64740 $82.37
100 1.51730 $151.73
250 1.43924 $359.81
500 1.38720 $693.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9928FABT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX9928FABT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback