Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX9925AUB+T-ND
Quantity Available 0

Factory Stock ?: 17,500
Manufacturer

Manufacturer Part Number

MAX9925AUB+T

Description IC SENSOR INTERFACE VARI 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9924-27
Part Numbering System
Mfg Application Notes Overview of Industrial Motor Control Systems
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Sensor Interface
Input Type Differential
Output Type Logic
Interface Differential
Current - Supply 5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX9925
 
Additional Resources
Standard Package ? 2,500

05:33:20 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50920 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX9925AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: $2.96000
Send Feedback