Add To Favorites
MAX9923FEUB+ Current Sense Amplifier 1 Circuit 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.16300 $21.63
50 2.04260 $102.13
100 2.03000 $203.00
250 2.00400 $501.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9923FEUB+-ND
Copy   MAX9923FEUB+-ND
Quantity Available 297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9923FEUB+

Copy   MAX9923FEUB+
Description IC OPAMP CURR SENS 2.5KHZ 10UMAX
Copy   IC OPAMP CURR SENS 2.5KHZ 10UMAX
Detailed Description

Current Sense Amplifier 1 Circuit 10-uMAX

Copy   Current Sense Amplifier 1 Circuit  10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
-3db Bandwidth 2.5kHz
Current - Input Bias 1pA
Voltage - Input Offset 0.1µV
Current - Supply 780µA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX9923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6656BIS6-2.048#TRMPBF - Linear Technology/Analog Devices | LT6656BIS6-2.048#TRMPBFCT-ND DigiKey Electronics
  • LT6656BIS6-2.048#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 2.048V TSOT23-6
  • Unit Price $4.99000
  • LT6656BIS6-2.048#TRMPBFCT-ND
  • MAX6126BASA21+ - Maxim Integrated | MAX6126BASA21+-ND DigiKey Electronics
  • MAX6126BASA21+
  • Maxim Integrated
  • IC VREF SERIES 2.048V 8SOIC
  • Unit Price $5.24000
  • MAX6126BASA21+-ND
  • APG1608ZGC - Kingbright | 754-1356-1-ND DigiKey Electronics
  • APG1608ZGC
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.73000
  • 754-1356-1-ND
  • 5017 - Keystone Electronics | 36-5017CT-ND DigiKey Electronics
  • 5017
  • Keystone Electronics
  • PC TEST POINT MINIATURE
  • Unit Price $0.47000
  • 36-5017CT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9923FEUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:23:35 1/23/2019