Add To Favorites
MAX991EUA+ Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.91700 $19.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX991EUA+-ND
Copy   MAX991EUA+-ND
Quantity Available 185
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX991EUA+

Copy   MAX991EUA+
Description IC COMPARATOR R-R 8-UMAX
Copy   IC COMPARATOR R-R 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 96µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 210ns
Hysteresis ±2.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
Base Part Number MAX991
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTUD3170NZT5G - ON Semiconductor | NTUD3170NZT5GOSCT-ND DigiKey Electronics
  • NTUD3170NZT5G
  • ON Semiconductor
  • MOSFET 2N-CH 20V 0.22A SOT-963
  • Unit Price $0.57000
  • NTUD3170NZT5GOSCT-ND
  • MAX6333UR16D3+T - Maxim Integrated | MAX6333UR16D3+CT-ND DigiKey Electronics
  • MAX6333UR16D3+T
  • Maxim Integrated
  • IC MPU/RESET CIRC 1.60V SOT23-3
  • Unit Price $2.84000
  • MAX6333UR16D3+CT-ND
  • LM5165DRCT - Texas Instruments | 296-44067-1-ND DigiKey Electronics
  • LM5165DRCT
  • Texas Instruments
  • IC REG BUCK ADJ 0.15A 10VSON
  • Unit Price $3.72000
  • 296-44067-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX991EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.45535

01:34:37 12/15/2018