Add To Favorites
MAX989ESA+ Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.09900 $20.99
25 1.98440 $49.61
100 1.71990 $171.99
300 1.63170 $489.51
500 1.51200 $756.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX989ESA+-ND
Copy   MAX989ESA+-ND
Quantity Available 290
Can ship immediately

Factory Stock ?: 2,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX989ESA+

Copy   MAX989ESA+
Description IC COMPARATOR R-R 8-SOIC
Copy   IC COMPARATOR R-R 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 24µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX989
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA129UA - Texas Instruments | INA129UA-ND DigiKey Electronics
  • INA129UA
  • Texas Instruments
  • IC OPAMP INSTR 1.3MHZ 8SOIC
  • Unit Price $8.69000
  • INA129UA-ND
  • ISP742RIFUMA1 - Infineon Technologies | ISP742RIFUMA1CT-ND DigiKey Electronics
  • ISP742RIFUMA1
  • Infineon Technologies
  • IC SWITCH HISIDE SMART 8DSO
  • Unit Price $1.63000
  • ISP742RIFUMA1CT-ND
  • ADR3440ARJZ-R2 - Analog Devices Inc. | ADR3440ARJZ-R2CT-ND DigiKey Electronics
  • ADR3440ARJZ-R2
  • Analog Devices Inc.
  • IC VREF SERIES 4.096V SOT23-6
  • Unit Price $4.23000
  • ADR3440ARJZ-R2CT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX989ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.18800

06:04:30 1/23/2019