Add To Favorites
MAX986EUK+T Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.39200 $33.92
25 2.71320 $67.83
50 2.57760 $128.88
100 2.37410 $237.41
250 2.25196 $562.99
500 2.17056 $1,085.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX986EUK+TCT-ND
Copy   MAX986EUK+TCT-ND
Quantity Available 2,628
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX986EUK+T

Copy   MAX986EUK+T
Description IC COMPARATOR R-R SOT23-5
Copy   IC COMPARATOR R-R SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5

Copy   Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Documents & Media
Datasheets MAX985-86/89-90/93-94
Part Numbering System
Mfg Application Notes Selecting the Right Comparator
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 24µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number MAX986
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT25XE021A-XMHN-T - Adesto Technologies | 1265-1143-1-ND DigiKey Electronics
  • AT25XE021A-XMHN-T
  • Adesto Technologies
  • IC FLASH 2M SPI 70MHZ 8TSSOP
  • Unit Price $1.28000
  • 1265-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX986EUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX986EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : MAX986EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,628 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:15:32 1/19/2019