Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX9867EWV+TTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9867EWV+T

Description IC STEREO AUD CODEC LP 30WLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Stereo Audio Interface 18 b I²C, Serial 30-WLP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 18 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 85 / 90
Voltage - Supply, Analog 1.65 V ~ 1.95 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 30-WFBGA, WLBGA
Supplier Device Package 30-WLP
Base Part Number MAX9867
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names MAX9867EWV+T-ND
MAX9867EWV+TTR

09:36:37 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12914 $2,822.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback