Add To Favorites
MAX98502EWE+T Amplifier IC 1-Channel (Mono) Class D 16-WLP
Product Overview
Digi-Key Part Number MAX98502EWE+TCT-ND
Copy   MAX98502EWE+TCT-ND
Quantity Available 3,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX98502EWE+T

Copy   MAX98502EWE+T
Description IC AMP AUD 2.2W BOOST D 16WLP
Copy   IC AMP AUD 2.2W BOOST D 16WLP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-WLP

Copy   Amplifier IC 1-Channel (Mono) Class D 16-WLP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 4.1W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-WLP
Package / Case 16-WFBGA, WLCSP
Base Part Number MAX98502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9759ETE+ - Maxim Integrated | MAX9759ETE+-ND DigiKey Electronics
  • MAX9759ETE+
  • Maxim Integrated
  • IC AMP AUDIO PWR 3.2W D 16TQFN
  • Unit Price $2.13000
  • MAX9759ETE+-ND
  • MAX98502EVKIT# - Maxim Integrated | MAX98502EVKIT#-ND DigiKey Electronics
  • MAX98502EVKIT#
  • Maxim Integrated
  • KIT EVAL FOR MAX98502
  • Unit Price $77.50000
  • MAX98502EVKIT#-ND
  • MAX98500EWE+T - Maxim Integrated | MAX98500EWE+TCT-ND DigiKey Electronics
  • MAX98500EWE+T
  • Maxim Integrated
  • IC AMP BOOST CLASS D 2.2W 16WLP
  • Unit Price $1.84000
  • MAX98500EWE+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX98502EWE+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.70900 $17.09
25 1.36680 $34.17
50 1.29840 $64.92
100 1.19600 $119.60
250 1.13444 $283.61
500 1.09344 $546.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98502EWE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.84058
  • Digi-Reel® ? : MAX98502EWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,915 - Immediate
  • Unit Price: Digi-Reel®

06:19:00 9/22/2018