Add To Favorites
MAX984EPE+ Comparator with Voltage Reference Open Drain 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.69200 $36.92
50 3.63380 $181.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX984EPE+-ND
Copy   MAX984EPE+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX984EPE+

Copy   MAX984EPE+
Description IC COMPARATOR OD 16-DIP
Copy   IC COMPARATOR OD 16-DIP
Detailed Description

Comparator with Voltage Reference Open Drain 16-PDIP

Copy   Comparator with Voltage Reference Open Drain 16-PDIP
Documents & Media
Datasheets MAX971-974,981-984
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX984EPE+ by SnapEDA
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 4
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 8.5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 16-PDIP
Base Part Number MAX984
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

18:38:17 10/20/2018