Add To Favorites
MAX98371EWV+T Amplifier IC 1-Channel (Mono) Class D 30-WLP (2.8x2.05)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42900 $24.29
25 2.29160 $57.29
100 1.95260 $195.26
250 1.83340 $458.35
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX98371EWV+TCT-ND
Copy   MAX98371EWV+TCT-ND
Quantity Available 2,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX98371EWV+T

Copy   MAX98371EWV+T
Description IC AMP AUD CLASS D MONO 30WLP
Copy   IC AMP AUD CLASS D MONO 30WLP
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 30-WLP (2.8x2.05)

Copy   Amplifier IC 1-Channel (Mono) Class D 30-WLP (2.8x2.05)
Documents & Media
Datasheets MAX98371
Part Numbering System
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev OBS 20/Jun/2017
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 15.8W x 1 @ 4 Ohm
Voltage - Supply 5.5 V ~ 18 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 30-WLP (2.8x2.05)
Package / Case 30-WFBGA, WLBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX98371EWV+TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX98371EWV+TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,360 - Immediate
  • Unit Price: Digi-Reel®

04:31:47 1/23/2019