• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX98371DEV#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX98371DEV#

Description EVALUATION KIT MAX98371
Detailed Description

MAX98371 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board

Documents & Media
Datasheets MAX98371
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Amplifier Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 19W x 1 @ 8 Ohm
Voltage - Supply 5.5 V ~ 18 V
Board Type Fully Populated
Utilized IC / Part MAX98371
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:10:49 7/21/2018

Send Feedback