Add To Favorites
MAX98358EWL+T Amplifier IC 2-Channel (Stereo) Class D 9-WLP (1.26x1.26)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96604 $2,415.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX98358EWL+T-ND
Copy   MAX98358EWL+T-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX98358EWL+T

Copy   MAX98358EWL+T
Description IC AUDIO AMP PCM D WLP
Copy   IC AUDIO AMP PCM D WLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 9-WLP (1.26x1.26)

Copy   Amplifier IC 2-Channel (Stereo) Class D 9-WLP (1.26x1.26)
Documents & Media
Datasheets Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 3.2W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-WLP (1.26x1.26)
Package / Case 9-WFBGA, WLBGA
Base Part Number MAX98358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX98358EVSYS#WLP
  • Maxim Integrated
  • EVAL SYST AUDIO AMP CLASS D WLP
  • Unit Price $62.50000
  • MAX98358EVSYS#WLP-ND
Additional Resources
Standard Package ? 2,500

17:28:34 10/20/2018