Add To Favorites
Product Overview
Digi-Key Part Number MAX98357BEWL+CT-ND
Quantity Available 1,425
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Manufacturer Part Number

MAX98357BEWL+T

Description IC AUDIO AMP PCM D WLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 9-WLP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 3.2W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-WLP
Package / Case 9-WFBGA, WLBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX98357BEWL+CT

08:19:55 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.96400 $19.64
25 1.57080 $39.27
50 1.49220 $74.61
100 1.37450 $137.45
250 1.30376 $325.94
500 1.25664 $628.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98357BEWL+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock ?
  • Unit Price: $0.96604
  • Digi-Reel® ? : MAX98357BEWL+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback