Add To Favorites
MAX977EEE+ Comparator General Purpose CMOS, Rail-to-Rail, TTL 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.16300 $21.63
50 2.12920 $106.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX977EEE+-ND
Copy   MAX977EEE+-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX977EEE+

Copy   MAX977EEE+
Description IC COMPARATOR DUAL 16-QSOP
Copy   IC COMPARATOR DUAL 16-QSOP
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL 16-QSOP

Copy   Comparator General Purpose CMOS, Rail-to-Rail, TTL 16-QSOP
Documents & Media
Datasheets MAX975,977
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX977EEE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.25 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.1µA @ 5.25V
Current - Output (Typ) -
Current - Quiescent (Max) 500µA
CMRR, PSRR (Typ) 82dB CMRR, 90dB PSRR
Propagation Delay (Max) 820ns
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 16-QSOP
Base Part Number MAX977
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:35:33 10/19/2018