Add To Favorites
MAX976EUA+ Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.91300 $39.13
50 3.73100 $186.55
100 3.23960 $323.96
250 3.12000 $780.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX976EUA+-ND
Copy   MAX976EUA+-ND
Quantity Available 3,115
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX976EUA+

Copy   MAX976EUA+
Description IC COMPARATOR DUAL 8-UMAX
Copy   IC COMPARATOR DUAL 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-uMAX

Copy   Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.075µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 650µA
CMRR, PSRR (Typ) 95dB CMRR, 100dB PSRR
Propagation Delay (Max) 28ns
Hysteresis 5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
Base Part Number MAX976
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS5A3167DCKR - Texas Instruments | 296-17753-1-ND DigiKey Electronics
  • TS5A3167DCKR
  • Texas Instruments
  • IC SWITCH SPST SC70-5
  • Unit Price $0.56000
  • 296-17753-1-ND
  • SN74LVC1G123DCUR - Texas Instruments | 296-18578-1-ND DigiKey Electronics
  • SN74LVC1G123DCUR
  • Texas Instruments
  • IC SNGLE MONO MULTIVBTOR US8
  • Unit Price $0.58000
  • 296-18578-1-ND
  • AD8615AUJZ-REEL7 - Analog Devices Inc. | AD8615AUJZ-REEL7CT-ND DigiKey Electronics
  • AD8615AUJZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 24MHZ RRO TSOT23-5
  • Unit Price $2.31000
  • AD8615AUJZ-REEL7CT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX976EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $3.06000
  • Cut Tape (CT) ? : MAX976EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $6.25000
  • Digi-Reel® ? : MAX976EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:55:14 1/19/2019