Add To Favorites
MAX9768ETG+T Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.37500 $23.75
25 2.24560 $56.14
100 1.94620 $194.62
250 1.84644 $461.61
500 1.65680 $828.40
1,000 1.39730 $1,397.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9768ETG+CT-ND
Copy   MAX9768ETG+CT-ND
Quantity Available 2,729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9768ETG+T

Copy   MAX9768ETG+T
Description IC AMP AUDIO 10W MONO D 24TQFN
Copy   IC AMP AUDIO 10W MONO D 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4)

Copy   Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Voltage - Supply 4.5 V ~ 14 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
Base Part Number MAX9768
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • WST-1310S -1 - Soberton Inc. | 433-1043-1-ND DigiKey Electronics
  • WST-1310S -1
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 1.4-3V SMD
  • Unit Price $2.74000
  • 433-1043-1-ND
  • 35RASMT2BHNTRX - Switchcraft Inc. | SC1489-1-ND DigiKey Electronics
  • 35RASMT2BHNTRX
  • Switchcraft Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $0.92000
  • SC1489-1-ND
  • 0ZCJ0075AF2E - Bel Fuse Inc. | 507-1805-1-ND DigiKey Electronics
  • 0ZCJ0075AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 16V 750MA 1206
  • Unit Price $0.21000
  • 507-1805-1-ND
  • 0ZCJ0200FF2C - Bel Fuse Inc. | 507-1809-1-ND DigiKey Electronics
  • 0ZCJ0200FF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 6V 2A 1206
  • Unit Price $0.34000
  • 507-1809-1-ND
  • 67996-140HLF - Amphenol ICC (FCI) | 609-4925-ND DigiKey Electronics
  • 67996-140HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 40POS 2.54MM
  • Unit Price $1.48000
  • 609-4925-ND
Additional Resources
Standard Package ? 1
Other Names MAX9768ETG+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9768ETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.28877
  • Digi-Reel® ? : MAX9768ETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,729 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9768ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,027 - Immediate
  • Unit Price: $2.88000

03:32:47 1/24/2019