Add To Favorites
MAX974CPE+ Comparator with Voltage Reference Open Drain 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.83700 $28.37
50 2.79220 $139.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX974CPE+-ND
Copy   MAX974CPE+-ND
Quantity Available 237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX974CPE+

Copy   MAX974CPE+
Description IC COMPARATOR OD 16-DIP
Copy   IC COMPARATOR OD 16-DIP
Detailed Description

Comparator with Voltage Reference Open Drain 16-PDIP

Copy   Comparator with Voltage Reference Open Drain 16-PDIP
Documents & Media
Datasheets MAX971-974,981-984
Part Numbering System
Mfg Application Notes Selecting the Right Comparator
HTML Datasheet Part Numbering System
EDA / CAD Models MAX974CPE+ by SnapEDA
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 4
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 8.5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 16-PDIP
Base Part Number MAX974
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

03:08:55 10/18/2018