Add To Favorites
MAX9736BETJ+ Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.27000 $22.70
500 2.22500 $1,112.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9736BETJ+-ND
Copy   MAX9736BETJ+-ND
Quantity Available 147
Can ship immediately

Factory Stock ?: 559
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9736BETJ+

Copy   MAX9736BETJ+
Description IC AMP AUDIO 15W MONO D 32TQFN
Copy   IC AMP AUDIO 15W MONO D 32TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN-EP (5x5)

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 1 @ 4 Ohm; 7.5W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 28 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-TQFN-EP (5x5)
Package / Case 32-WFQFN Exposed Pad
Base Part Number MAX9736
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP2985AIM5-5.0/NOPB - Texas Instruments | LP2985AIM5-5.0/NOPBCT-ND DigiKey Electronics
  • LP2985AIM5-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $0.88000
  • LP2985AIM5-5.0/NOPBCT-ND
Additional Resources
Standard Package ? 43
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9736BETJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.23320

04:00:01 12/17/2018