Add To Favorites
MAX97220BETE+T Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Product Overview
Digi-Key Part Number MAX97220BETE+TCT-ND
Copy   MAX97220BETE+TCT-ND
Quantity Available 5,213
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX97220BETE+T

Copy   MAX97220BETE+T
Description IC LINE DVR/HEADPHONE AMP 16TQFN
Copy   IC LINE DVR/HEADPHONE AMP 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)

Copy   Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Documents & Media
Datasheets MAX97220A-E
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series DirectDrive®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 125mW x 2 @ 32 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS27081ADDCR - Texas Instruments | 296-34970-1-ND DigiKey Electronics
  • TPS27081ADDCR
  • Texas Instruments
  • IC LOAD SW HIGH SIDE 6SOT
  • Unit Price $0.88000
  • 296-34970-1-ND
  • PCM1753DBQR - Texas Instruments | 296-26301-1-ND DigiKey Electronics
  • PCM1753DBQR
  • Texas Instruments
  • IC DAC 24BIT MONO 192KHZ 16SSOP
  • Unit Price $2.38000
  • 296-26301-1-ND
  • MINISMDC110F/16-2 - Littelfuse Inc. | MINISMDC110F/16-2CT-ND DigiKey Electronics
  • MINISMDC110F/16-2
  • Littelfuse Inc.
  • PTC RESET FUSE 16V 1.1A 1812
  • Unit Price $0.55000
  • MINISMDC110F/16-2CT-ND
  • LTST-C150GKT - Lite-On Inc. | 160-1169-1-ND DigiKey Electronics
  • LTST-C150GKT
  • Lite-On Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.35000
  • 160-1169-1-ND
  • STM32F411RCT6 - STMicroelectronics | 497-14908-ND DigiKey Electronics
  • STM32F411RCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 64LQFP
  • Unit Price $6.58000
  • 497-14908-ND
Additional Resources
Standard Package ? 1
Other Names MAX97220BETE+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.19900 $11.99
25 0.95880 $23.97
50 0.91080 $45.54
100 0.83900 $83.90
250 0.79580 $198.95
500 0.76704 $383.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX97220BETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.58966
  • Digi-Reel® ? : MAX97220BETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,213 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX97220BETE+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

21:01:51 9/24/2018