Add To Favorites
MAX971CPA+ Comparator with Voltage Reference Open Drain 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 4.21000 $42.10
50 4.14380 $207.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX971CPA+-ND
Copy   MAX971CPA+-ND
Quantity Available 169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX971CPA+

Copy   MAX971CPA+
Description IC COMPARATOR OD 8-DIP
Copy   IC COMPARATOR OD 8-DIP
Detailed Description

Comparator with Voltage Reference Open Drain 8-PDIP

Copy   Comparator with Voltage Reference Open Drain 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 4µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) -
Hysteresis 50mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
Base Part Number MAX971
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

00:28:31 10/17/2018