Add To Favorites
MAX9719AETE+T Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.27000 $22.70
25 1.81560 $45.39
50 1.72480 $86.24
100 1.58870 $158.87
250 1.50696 $376.74
500 1.45248 $726.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9719AETE+CT-ND
Copy   MAX9719AETE+CT-ND
Quantity Available 4,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9719AETE+T

Copy   MAX9719AETE+T
Description IC AMP AUDIO PWR 1.4W AB 16TQFN
Copy   IC AMP AUDIO PWR 1.4W AB 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)

Copy   Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 1.4W x 2 @ 4 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (4x4)
Package / Case 16-WQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MP3302DJ-LF-Z - Monolithic Power Systems Inc. | 1589-1911-1-ND DigiKey Electronics
  • MP3302DJ-LF-Z
  • Monolithic Power Systems Inc.
  • IC LED DRIVER
  • Unit Price $3.10000
  • 1589-1911-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX9719AETE+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9719AETE+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.11660
  • Digi-Reel® ? : MAX9719AETE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,972 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9719AETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: $1.41000

17:36:47 10/20/2018