Add To Favorites
MAX9705CETB+T Amplifier IC 1-Channel (Mono) Class D 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.02000 $10.20
25 0.81600 $20.40
50 0.77520 $38.76
100 0.71400 $71.40
250 0.67728 $169.32
500 0.65280 $326.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9705CETB+TCT-ND
Copy   MAX9705CETB+TCT-ND
Quantity Available 5,663
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9705CETB+T

Copy   MAX9705CETB+T
Description IC AMP AUDIO PWR 2.3W D 10TDFN
Copy   IC AMP AUDIO PWR 2.3W D 10TDFN
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 10-TDFN-EP (3x3)

Copy   Amplifier IC 1-Channel (Mono) Class D 10-TDFN-EP (3x3)
Documents & Media
Datasheets MAX9705
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.3W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-TDFN-EP (3x3)
Package / Case 10-WFDFN Exposed Pad
Base Part Number MAX9705
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9705CETB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9705CETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $0.50184
  • Digi-Reel® ? : MAX9705CETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,663 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:36:52 10/23/2018