Add To Favorites
MAX9691ESA+ Comparator with Latch Complementary, ECL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
10 5.36300 $53.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9691ESA+-ND
Copy   MAX9691ESA+-ND
Quantity Available 249
Can ship immediately

Factory Stock ?: 39,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9691ESA+

Copy   MAX9691ESA+
Description IC COMP SNGL ECL 8SOIC
Copy   IC COMP SNGL ECL 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Latch Complementary, ECL 8-SOIC

Copy   Comparator with Latch Complementary, ECL 8-SOIC
Documents & Media
Datasheets MAX9691-93
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX9691ESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type Complementary, ECL
Voltage - Supply, Single/Dual (±) -
Voltage - Input Offset (Max) 6.5mV @ 5V
Current - Input Bias (Max) 20µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 26mA
CMRR, PSRR (Typ) 80dB CMRR, 60dB PSRR
Propagation Delay (Max) 1.8ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX9691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9691ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $5.09372

23:44:09 10/19/2018