Add To Favorites
MAX968ESA+ Comparator Window Open-Drain, Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number MAX968ESA+-ND
Copy   MAX968ESA+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 30,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX968ESA+

Copy   MAX968ESA+
Description IC COMPARATOR R-R 8-SOIC
Copy   IC COMPARATOR R-R 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Window Open-Drain, Rail-to-Rail 8-SOIC

Copy   Comparator Window Open-Drain, Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX965-970
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Window
Number of Elements 2
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 16µA
CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR
Propagation Delay (Max) 20µs
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX968
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9065EUK+T - Maxim Integrated | MAX9065EUK+TCT-ND DigiKey Electronics
  • MAX9065EUK+T
  • Maxim Integrated
  • IC COMP WINDOW LOW PWR SOT23-5
  • Unit Price $0.95000
  • MAX9065EUK+TCT-ND
  • LTC1042CN8#PBF - Linear Technology/Analog Devices | LTC1042CN8#PBF-ND DigiKey Electronics
  • LTC1042CN8#PBF
  • Linear Technology/Analog Devices
  • IC CMOS COMPARATOR WINDOW 8DIP
  • Unit Price $3.46000
  • LTC1042CN8#PBF-ND
  • TPS3700DDCR - Texas Instruments | 296-30395-1-ND DigiKey Electronics
  • TPS3700DDCR
  • Texas Instruments
  • IC COMP WINDOW W/REF 6SOT
  • Unit Price $1.84000
  • 296-30395-1-ND
  • TPS3701DDCR - Texas Instruments | 296-40744-1-ND DigiKey Electronics
  • TPS3701DDCR
  • Texas Instruments
  • IC COMP WINDOW W/REF 6SOT
  • Unit Price $2.38000
  • 296-40744-1-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.98200 $19.82
50 1.95080 $97.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX968ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.85682

15:52:29 9/23/2018