• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX9679BETG+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9679BETG+T

Description IC PROGR REFERENCE OLTAGE 24TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX9679B
EDA / CAD Models MAX9679BETG+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Voltage Reference Generator
Applications Video
 
Additional Resources
Standard Package ? 2,500

13:09:53 5/24/2018

Send Feedback