Add To Favorites
MAX966ESA+ Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.43500 $24.35
50 2.39700 $119.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX966ESA+-ND
Copy   MAX966ESA+-ND
Quantity Available 159
Can ship immediately

Factory Stock ?: 6,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX966ESA+

Copy   MAX966ESA+
Description IC COMPARATOR R-R 8-SOIC
Copy   IC COMPARATOR R-R 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC

Copy   Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 10µA
CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR
Propagation Delay (Max) 20µs
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX966
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX966ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.35867

18:29:00 10/22/2018