Photo Not Available
MAX9669EVKIT+ MAX9669 Video Processing Video Evaluation Board
Product Overview
Digi-Key Part Number MAX9669EVKIT+-ND
Copy   MAX9669EVKIT+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9669EVKIT+

Copy   MAX9669EVKIT+
Description EVAL KIT MAX9669
Copy   EVAL KIT MAX9669
Detailed Description

MAX9669 Video Processing Video Evaluation Board

Copy   MAX9669 Video Processing Video Evaluation Board
Documents & Media
Datasheets MAX9669
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Video
Function Video Processing
Embedded -
Utilized IC / Part MAX9669
Primary Attributes Gamma Correction for TFT-LCD Panels
Supplied Contents Board(s)
Secondary Attributes I²C Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:17:30 12/10/2018