Photo Not Available
MAX9660ATA+
Product Overview
Digi-Key Part Number MAX9660ATA+-ND
Copy   MAX9660ATA+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9660ATA+

Copy   MAX9660ATA+
Description IC VREF PROGR VCOM 8TDFN
Copy   IC VREF PROGR VCOM 8TDFN
Documents & Media
Datasheets MAX9660
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Buffer
Applications Video
Mounting Type Surface Mount
Package / Case 8-TDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:24:03 9/23/2018