• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX9660ATA+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9660ATA+T

Description IC VREF PROGR VCOM 8TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX9660
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Buffer
Applications Video
Mounting Type Surface Mount
Package / Case 8-TDFN Exposed Pad
 
Additional Resources
Standard Package ? 2,500

17:18:57 6/21/2018

Send Feedback