Add To Favorites
MAX965ESA+T Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 4.18200 $41.82
25 3.34560 $83.64
50 3.17840 $158.92
100 2.92740 $292.74
250 2.77684 $694.21
500 2.67648 $1,338.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX965ESA+TCT-ND
Copy   MAX965ESA+TCT-ND
Quantity Available 4,932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX965ESA+T

Copy   MAX965ESA+T
Description IC COMPARATOR R-R 8-SOIC
Copy   IC COMPARATOR R-R 8-SOIC
Detailed Description

Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC

Copy   Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX965-970
Part Numbering System
Mfg Application Notes Selecting the Right Comparator
HTML Datasheet Part Numbering System
EDA / CAD Models MAX965ESA+T by SnapEDA
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 12µA
CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR
Propagation Delay (Max) 20µs
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX965ESA+ - Maxim Integrated | MAX965ESA+-ND DigiKey Electronics
  • MAX965ESA+
  • Maxim Integrated
  • IC COMPARATOR R-R 8-SOIC
  • Unit Price $2.21000
  • MAX965ESA+-ND
Additional Resources
Standard Package ? 1
Other Names MAX965ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX965ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.05754
  • Digi-Reel® ? : MAX965ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,932 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX965ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
    13,000 - Factory Stock ?
  • Unit Price: $2.21000

12:46:08 12/16/2018