Add To Favorites
MAX9634HERS+T Current Sense Amplifier 1 Circuit 4-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.16500 $11.65
25 1.09960 $27.49
100 0.93680 $93.68
250 0.87964 $219.91
500 0.78538 $392.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9634HERS+TCT-ND
Copy   MAX9634HERS+TCT-ND
Quantity Available 4,098
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9634HERS+T

Copy   MAX9634HERS+T
Description IC OPAMP CURR SENSE 125KHZ 4UCSP
Copy   IC OPAMP CURR SENSE 125KHZ 4UCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 4-UCSP

Copy   Current Sense Amplifier 1 Circuit  4-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series nanoPower
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 125kHz
Voltage - Input Offset 100µV
Current - Supply 1.1µA
Voltage - Supply, Single/Dual (±) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP
Base Part Number MAX9634
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9634HERS+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9634HERS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.76250
  • Digi-Reel® ? : MAX9634HERS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,098 - Immediate
  • Unit Price: Digi-Reel®

06:10:09 12/19/2018