Add To Favorites
MAX961EUA+ Comparator General Purpose CMOS, Complementary, TTL 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.42000 $34.20
50 3.36600 $168.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX961EUA+-ND
Copy   MAX961EUA+-ND
Quantity Available 1,573
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX961EUA+

Copy   MAX961EUA+
Description IC COMPARATOR BTR 8-UMAX
Copy   IC COMPARATOR BTR 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Complementary, TTL 8-uMAX

Copy   Comparator General Purpose CMOS, Complementary, TTL 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 15µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 11mA
CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 7ns
Hysteresis 3.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
Base Part Number MAX961
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMC555CMM/NOPB - Texas Instruments | LMC555CMM/NOPBCT-ND DigiKey Electronics
  • LMC555CMM/NOPB
  • Texas Instruments
  • IC OSC SINGLE TIMER 3MHZ 8VSSOP
  • Unit Price $1.28000
  • LMC555CMM/NOPBCT-ND
  • LT1575CS8#PBF - Linear Technology/Analog Devices | LT1575CS8#PBF-ND DigiKey Electronics
  • LT1575CS8#PBF
  • Linear Technology/Analog Devices
  • IC LNR REG CTRLR 1OUT 8SOIC
  • Unit Price $4.87000
  • LT1575CS8#PBF-ND
  • ADR292GRZ - Analog Devices Inc. | ADR292GRZ-ND DigiKey Electronics
  • ADR292GRZ
  • Analog Devices Inc.
  • IC VREF SERIES 4.096V 8SOIC
  • Unit Price $5.35000
  • ADR292GRZ-ND
  • MAX961EUA+T - Maxim Integrated | MAX961EUA+TCT-ND DigiKey Electronics
  • MAX961EUA+T
  • Maxim Integrated
  • IC COMPARATOR BTR 8-UMAX
  • Unit Price $5.70000
  • MAX961EUA+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX961EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.64723
  • Cut Tape (CT) ? : MAX961EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.70000
  • Digi-Reel® ? : MAX961EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

14:17:27 12/17/2018