Add To Favorites
MAX9619AXT+T Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85300 $18.53
25 1.74840 $43.71
100 1.48970 $148.97
250 1.39876 $349.69
500 1.24888 $624.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9619AXT+TCT-ND
Copy   MAX9619AXT+TCT-ND
Quantity Available 4,988
Can ship immediately

Factory Stock ?: 100,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9619AXT+T

Copy   MAX9619AXT+T
Description IC OPAMP CHOPPER 1.5MHZ SC70-6
Copy   IC OPAMP CHOPPER 1.5MHZ SC70-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Chopper (Zero-Drift)
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 10pA
Voltage - Input Offset 0.8µV
Current - Supply 59µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V, ±0.8 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX9619
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DC2414A - Linear Technology/Analog Devices | DC2414A-ND DigiKey Electronics
  • DC2414A
  • Linear Technology/Analog Devices
  • EVAL BOARD LTC6268 LTC6268-10
  • Unit Price $25.50000
  • DC2414A-ND
  • AD8293G160ARJZ-R7 - Analog Devices Inc. | AD8293G160ARJZ-R7CT-ND DigiKey Electronics
  • AD8293G160ARJZ-R7
  • Analog Devices Inc.
  • IC OPAMP INSTR 500HZ RRO SOT23-8
  • Unit Price $1.50000
  • AD8293G160ARJZ-R7CT-ND
  • TLV333IDBVR - Texas Instruments | 296-43777-1-ND DigiKey Electronics
  • TLV333IDBVR
  • Texas Instruments
  • IC OP AMP ZERO-DRIFT CMOS SOT-23
  • Unit Price $1.46000
  • 296-43777-1-ND
  • NCS325SN2T1G - ON Semiconductor | NCS325SN2T1GOSCT-ND DigiKey Electronics
  • NCS325SN2T1G
  • ON Semiconductor
  • IC OP-AMP PREC SGL SOT23-5
  • Unit Price $0.58000
  • NCS325SN2T1GOSCT-ND
  • MCP6V31T-E/OT - Microchip Technology | MCP6V31T-E/OTCT-ND DigiKey Electronics
  • MCP6V31T-E/OT
  • Microchip Technology
  • IC OPAMP ZRO-DRFT 300KHZ SOT23-5
  • Unit Price $1.11000
  • MCP6V31T-E/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX9619AXT+TCT
MAX9619AXT+TCTINACTIVE-ND
MAX9619AXTT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9619AXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: $1.21250
  • Digi-Reel® ? : MAX9619AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,988 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:34:08 10/21/2018