Add To Favorites
MAX9616AXA+T General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.16800 $21.68
25 1.73400 $43.35
50 1.64740 $82.37
100 1.51730 $151.73
250 1.43924 $359.81
500 1.38720 $693.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9616AXA+TCT-ND
Copy   MAX9616AXA+TCT-ND
Quantity Available 4,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9616AXA+T

Copy   MAX9616AXA+T
Description IC OPAMP RRIO 2.8MHZ DUAL SC70-8
Copy   IC OPAMP RRIO 2.8MHZ DUAL SC70-8
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8
Documents & Media
Datasheets MAX9614/16
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX9616AXA+T by SnapEDA
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.3 V/µs
Gain Bandwidth Product 2.8MHz
Voltage - Input Offset 17µV
Current - Supply 170µA
Current - Output / Channel 275mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
Base Part Number MAX9616
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9616AXA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9616AXA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.06642
  • Digi-Reel® ? : MAX9616AXA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,739 - Immediate
  • Unit Price: Digi-Reel®

23:00:53 12/12/2018