Add To Favorites
MAX9610TEXK+T Current Sense Amplifier 1 Circuit SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.93800 $19.38
25 1.55040 $38.76
50 1.47280 $73.64
100 1.35660 $135.66
250 1.28684 $321.71
500 1.24032 $620.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9610TEXK+TCT-ND
Copy   MAX9610TEXK+TCT-ND
Quantity Available 4,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9610TEXK+T

Copy   MAX9610TEXK+T
Description IC OPAMP CURR SENS 170KHZ SC70-5
Copy   IC OPAMP CURR SENS 170KHZ SC70-5
Detailed Description

Current Sense Amplifier 1 Circuit SC-70-5

Copy   Current Sense Amplifier 1 Circuit  SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 170kHz
Voltage - Input Offset 100µV
Current - Supply 750nA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9610TEXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9610TEXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.95350
  • Digi-Reel® ? : MAX9610TEXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,860 - Immediate
  • Unit Price: Digi-Reel®

07:53:03 12/13/2018