Add To Favorites
MAX9610FELT+T Current Sense Amplifier 1 Circuit 6-µDFN(2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
1,000 0.95350 $953.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9610FELT+T-ND
Copy   MAX9610FELT+T-ND
Quantity Available 3,961
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9610FELT+T

Copy   MAX9610FELT+T
Description IC OPAMP CURR SENSE 110KHZ 6UDFN
Copy   IC OPAMP CURR SENSE 110KHZ 6UDFN
Detailed Description

Current Sense Amplifier 1 Circuit 6-µDFN(2x2)

Copy   Current Sense Amplifier 1 Circuit  6-µDFN(2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 110kHz
Voltage - Input Offset 100µV
Current - Supply 750nA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-µDFN(2x2)
Base Part Number MAX9610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9610FELT+
MAX9610FELT+TTR
MAX9610FELT+TTR-ND

00:33:22 12/19/2018