• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX9587EVKIT+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9587EVKIT+

Description EVALUATION KIT MAX9587
Detailed Description

MAX9587 Amplifier, Dual Video Evaluation Board

Documents & Media
Datasheets MAX9586-89
MAX9587 Eval Kit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Video
Function Amplifier, Dual
Embedded -
Utilized IC / Part MAX9587
Primary Attributes 2-Channel (Dual)
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:56:17 8/16/2018

Send Feedback