Add To Favorites
MAX9501EEE+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
10 3.54000 $35.40
25 3.34680 $83.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9501EEE+-ND
Copy   MAX9501EEE+-ND
Quantity Available 98
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9501EEE+

Copy   MAX9501EEE+
Description IC FILTER HDTV 16-QSOP
Copy   IC FILTER HDTV 16-QSOP
Documents & Media
Datasheets MAX9500,01
Part Numbering System
PCN Obsolescence/ EOL Multiple Devices 21/Feb/2014
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Filter Type Low Pass
Frequency - Cutoff or Center 30MHz
Number of Filters 3
Filter Order 6th
Voltage - Supply ±4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX9501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

13:46:29 1/16/2019