Add To Favorites
MAX942EUA+ Comparator General Purpose CMOS, Push-Pull, TTL 8-uMAX
Product Overview
Digi-Key Part Number MAX942EUA+-ND
Copy   MAX942EUA+-ND
Quantity Available 56
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX942EUA+

Copy   MAX942EUA+
Description IC COMPARATOR R-R 8-UMAX
Copy   IC COMPARATOR R-R 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, TTL 8-uMAX

Copy   Comparator General Purpose CMOS, Push-Pull, TTL 8-uMAX
Documents & Media
Datasheets MAX941/2/4
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 3mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 600µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
Base Part Number MAX942
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OP262HRUZ-REEL - Analog Devices Inc. | OP262HRUZ-REELCT-ND DigiKey Electronics
  • OP262HRUZ-REEL
  • Analog Devices Inc.
  • IC OPAMP GP 15MHZ RRO 8TSSOP
  • Unit Price $6.10000
  • OP262HRUZ-REELCT-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.29000 $32.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX942EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: $2.93576

01:58:33 9/21/2018