USD
Favorite

MAX942ESA+T Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC
Price & Procurement
2,496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 $4.55
10 4.08400 $40.84
25 3.86080 $96.52
100 3.17460 $317.46
250 2.94168 $735.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX942ESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,496 - Immediate
  • Unit Price: $2.85600
  • Cut Tape (CT)  : MAX942ESA+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: $4.55000
  • Tube  : MAX942ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 794 - Immediate
  • Unit Price: $4.55000

MAX942ESA+T

Datasheet
Digi-Key Part Number MAX942ESA+DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX942ESA+T
Copy  
Description IC COMPARATOR R-R 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 2mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 600µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX942
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX942ESA+

IC COMPARATR DUAL R-R 3/5V 8SOIC

Maxim Integrated

$4.55000 Details

LD1117DT50TR

IC REG LINEAR 5V 800MA DPAK

STMicroelectronics

$0.50000 Details

HCPL-7800-500E

IC OPAMP ISOLATION 1 CIRC 8DIPGW

Broadcom Limited

$9.70000 Details

SFH6186-3T

OPTOISOLATOR 5.3KV TRANS 4-SMD

Vishay Semiconductor Opto Division

$1.12000 Details

XC95144XL-10TQ100I

IC CPLD 144MC 10NS 100TQFP

Xilinx Inc.

$11.35000 Details

ICL7662EBA+T

IC REG CHARGE PUMP INV 8SOIC

Maxim Integrated

$4.72000 Details
Additional Resources
Standard Package 1
Other Names MAX942ESA+DKR