Add To Favorites
MAX942CSA+ Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69900 $36.99
25 3.49640 $87.41
100 3.03030 $303.03
300 2.87490 $862.47
500 2.66400 $1,332.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX942CSA+-ND
Copy   MAX942CSA+-ND
Quantity Available 2,468
Can ship immediately

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX942CSA+

Copy   MAX942CSA+
Description IC COMPARATOR DUAL 3V/5V 8-SOIC
Copy   IC COMPARATOR DUAL 3V/5V 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC

Copy   Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC
Documents & Media
Datasheets MAX941/2/4
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 600µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX942
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX942CSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: $2.61600
  • Cut Tape (CT) ? : MAX942CSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: $5.95000
  • Digi-Reel® ? : MAX942CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:36:49 1/20/2019