Add To Favorites
Product Overview
Digi-Key Part Number MAX941ESA+-ND
Quantity Available 1,082
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

MAX941ESA+

Description IC COMPARATOR R-R 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Latch, Shutdown
Number of Elements 1
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX941
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADCMP601BKSZ-REEL7 - Analog Devices Inc. | ADCMP601BKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP601BKSZ-REEL7
  • Analog Devices Inc.
  • IC COMP TTL/CMOS 1CHAN SC70-6
  • Unit Price $4.83000
  • ADCMP601BKSZ-REEL7CT-ND
Additional Resources
Standard Package ? 100

09:20:14 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.81100 $28.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX941ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $2.39630
Send Feedback