Add To Favorites
Product Overview
Digi-Key Part Number MAX9375EUA+-ND
Quantity Available 539
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9375EUA+

Description IC TRNSLTR UNIDIRECTIONAL 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-uMAX

Documents & Media
Datasheets MAX9375
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX9375EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX9375
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Input Signal CML, HSTL, LVDS, LVPECL
Output Signal LVPECL
Output Type Differential
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX9375
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC100LVELT22DR2G - ON Semiconductor | MC100LVELT22DR2GOSCT-ND DigiKey Electronics
  • MC100LVELT22DR2G
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 8SOIC
  • Unit Price $3.28000
  • MC100LVELT22DR2GOSCT-ND
  • P090S-04F20BR10K - TT Electronics/BI | 987-1276-ND DigiKey Electronics
  • P090S-04F20BR10K
  • TT Electronics/BI
  • POT 10K OHM 1/32W PLASTIC LINEAR
  • Unit Price $0.72000
  • 987-1276-ND
  • SN74AUP2G02DCUR - Texas Instruments | 296-36970-1-ND DigiKey Electronics
  • SN74AUP2G02DCUR
  • Texas Instruments
  • IC GATE NOR 2CH 2-INP US8
  • Unit Price $0.55000
  • 296-36970-1-ND
  • OPV314AT - TT Electronics/Optek Technology | 365-1882-ND DigiKey Electronics
  • OPV314AT
  • TT Electronics/Optek Technology
  • LASER DIODE 850NM 1.4MW PANEL ST
  • Unit Price $25.52000
  • 365-1882-ND
  • NB2304AI2DG - ON Semiconductor | NB2304AI2DGOS-ND DigiKey Electronics
  • NB2304AI2DG
  • ON Semiconductor
  • IC BUFFER CLOCK QUAD 3.3V 8-SOIC
  • Unit Price $1.36000
  • NB2304AI2DGOS-ND
Additional Resources
Standard Package ? 50

04:03:32 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.16000 $12.16
10 11.55200 $115.52
25 9.52000 $238.00
50 9.04400 $452.20
250 8.75900 $2,189.75
500 7.96678 $3,983.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9375EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $7.51506
Send Feedback