Add To Favorites
MAX9374AEKA+T Mixed Signal Translator Unidirectional 1 Circuit 1 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.43000 $8.43
10 7.61300 $76.13
25 7.25920 $181.48
100 6.30320 $630.32
250 6.01992 $1,504.98
500 5.48876 $2,744.38
1,000 4.78054 $4,780.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9374AEKA+TCT-ND
Copy   MAX9374AEKA+TCT-ND
Quantity Available 2,964
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9374AEKA+T

Copy   MAX9374AEKA+T
Description IC TRNSLTR UNIDIR SOT23-8
Copy   IC TRNSLTR UNIDIR SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mixed Signal Translator Unidirectional 1 Circuit 1 Channel SOT-23-8

Copy   Mixed Signal Translator Unidirectional 1 Circuit 1 Channel  SOT-23-8
Documents & Media
Datasheets MAX9374(A)
Part Numbering System
Mfg Application Notes An Introduction to Jitter in Communications Systems
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX9374AEKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX9374
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Input Signal LVPECL
Output Signal LVDS
Output Type Differential
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX9374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SY55855VKG - Microchip Technology | 576-1376-ND DigiKey Electronics
  • SY55855VKG
  • Microchip Technology
  • IC TRNSLTR UNIDIRECTIONAL 10MSOP
  • Unit Price $5.13000
  • 576-1376-ND
  • SY89327LMG-TR - Microchip Technology | 576-1419-1-ND DigiKey Electronics
  • SY89327LMG-TR
  • Microchip Technology
  • IC TRNSLTR UNIDIRECTIONAL 8MLF
  • Unit Price $2.37000
  • 576-1419-1-ND
  • MAX9375EUA+ - Maxim Integrated | MAX9375EUA+-ND DigiKey Electronics
  • MAX9375EUA+
  • Maxim Integrated
  • IC TRNSLTR UNIDIRECTIONAL 8UMAX
  • Unit Price $11.62000
  • MAX9375EUA+-ND
  • AD9510BCPZ - Analog Devices Inc. | AD9510BCPZ-ND DigiKey Electronics
  • AD9510BCPZ
  • Analog Devices Inc.
  • IC CLK BUFFER 2:8 1.2GHZ 64LFCSP
  • Unit Price $13.71000
  • AD9510BCPZ-ND
  • LT3090HMSE#PBF - Linear Technology/Analog Devices | LT3090HMSE#PBF-ND DigiKey Electronics
  • LT3090HMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 600MA 12MSOP
  • Unit Price $6.41000
  • LT3090HMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX9374AEKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9374AEKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $4.58400
  • Digi-Reel® ? : MAX9374AEKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,964 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:27:09 1/18/2019