Add To Favorites
MAX932ESA+ Comparator with Voltage Reference CMOS, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.87600 $28.76
50 2.77500 $138.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX932ESA+-ND
Copy   MAX932ESA+-ND
Quantity Available 1,133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX932ESA+

Copy   MAX932ESA+
Description IC COMP DUAL LOW PWR W/REF 8SOIC
Copy   IC COMP DUAL LOW PWR W/REF 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, TTL 8-SOIC

Copy   Comparator with Voltage Reference CMOS, TTL 8-SOIC
Documents & Media
Datasheets MAX931-934
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 2
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 6µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC16LF876-04I/SO - Microchip Technology | PIC16LF876-04I/SO-ND DigiKey Electronics
  • PIC16LF876-04I/SO
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 28SOIC
  • Unit Price $6.05000
  • PIC16LF876-04I/SO-ND
  • TLV320AIC10IPFB - Texas Instruments | 296-10702-ND DigiKey Electronics
  • TLV320AIC10IPFB
  • Texas Instruments
  • IC DSP CODEC 22KSPS 48-TQFP
  • Unit Price $7.56000
  • 296-10702-ND
  • PIC18F452-I/P - Microchip Technology | PIC18F452-I/P-ND DigiKey Electronics
  • PIC18F452-I/P
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 40DIP
  • Unit Price $6.20000
  • PIC18F452-I/P-ND
  • 24LC256-I/SN - Microchip Technology | 24LC256-I/SN-ND DigiKey Electronics
  • 24LC256-I/SN
  • Microchip Technology
  • IC EEPROM 256K I2C 400KHZ 8SOIC
  • Unit Price $0.78000
  • 24LC256-I/SN-ND
  • MAX931ESA+ - Maxim Integrated | MAX931ESA+-ND DigiKey Electronics
  • MAX931ESA+
  • Maxim Integrated
  • IC COMP SNGL LOW PWR W/REF 8SOIC
  • Unit Price $2.75000
  • MAX931ESA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX932ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.72248

12:10:21 12/16/2018