Add To Favorites
MAX9320BEUA+T Clock Fanout Buffer (Distribution), Data IC 1:2 3GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.43000 $9.43
10 8.90000 $89.00
25 7.11960 $177.99
50 6.76360 $338.18
100 6.22970 $622.97
250 5.90928 $1,477.32
500 5.69570 $2,847.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9320BEUA+TCT-ND
Copy   MAX9320BEUA+TCT-ND
Quantity Available 4,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9320BEUA+T

Copy   MAX9320BEUA+T
Description IC CLK BUFFER 1:2 3GHZ 8UMAX
Copy   IC CLK BUFFER 1:2 3GHZ 8UMAX
Detailed Description

Clock Fanout Buffer (Distribution), Data IC 1:2 3GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Clock Fanout Buffer (Distribution), Data IC 1:2 3GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets MAX9320B
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX9320BEUA+T by SnapEDA
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Data
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input ECL, PECL, LVECL, LVPECL
Output ECL, PECL, LVECL, LVPECL
Frequency - Max 3GHz
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9320BEUA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9320BEUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.37856
  • Digi-Reel® ? : MAX9320BEUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,760 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9320BEUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: $6.96000

02:20:16 10/20/2018