Add To Favorites
MAX931ESA+ Comparator with Voltage Reference CMOS, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.77500 $27.75
25 2.62360 $65.59
100 2.54400 $254.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX931ESA+-ND
Copy   MAX931ESA+-ND
Quantity Available 1,824
Can ship immediately

Factory Stock ?: 4,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX931ESA+

Copy   MAX931ESA+
Description IC COMP SNGL LOW PWR W/REF 8SOIC
Copy   IC COMP SNGL LOW PWR W/REF 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, TTL 8-SOIC

Copy   Comparator with Voltage Reference CMOS, TTL 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 4µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number MAX931
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX913ESA+ - Maxim Integrated | MAX913ESA+-ND DigiKey Electronics
  • MAX913ESA+
  • Maxim Integrated
  • IC COMPARATOR TTL SNGL HS 8SOIC
  • Unit Price $5.73000
  • MAX913ESA+-ND
  • MAX932ESA+ - Maxim Integrated | MAX932ESA+-ND DigiKey Electronics
  • MAX932ESA+
  • Maxim Integrated
  • IC COMP DUAL LOW PWR W/REF 8SOIC
  • Unit Price $4.12000
  • MAX932ESA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX931ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $2.37600
  • Cut Tape (CT) ? : MAX931ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $5.40000
  • Digi-Reel® ? : MAX931ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:44:17 1/15/2019